Part Details for 935265464112 by Nexperia
Overview of 935265464112 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935265464112
935265464112 CAD Models
935265464112 Part Data Attributes
|
935265464112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935265464112
Nexperia
Serial In Parallel Out, AHCT/VHCT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 65 MHz |
Alternate Parts for 935265464112
This table gives cross-reference parts and alternative options found for 935265464112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935265464112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT164PW-T | IC AHCT/VHCT/VT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Shift Register | NXP Semiconductors | 935265464112 vs 74AHCT164PW-T |
74AHCT164PW,118 | 74AHC164; 74AHCT164 - 8-bit serial-in/parallel-out shift register@en-us TSSOP 14-Pin | Nexperia | 935265464112 vs 74AHCT164PW,118 |
74AHCT164PW | Serial In Parallel Out, AHCT/VHCT/VT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | Nexperia | 935265464112 vs 74AHCT164PW |
74AHCT164PW,112 | 74AHC164; 74AHCT164 - 8-bit serial-in/parallel-out shift register@en-us TSSOP 14-Pin | Nexperia | 935265464112 vs 74AHCT164PW,112 |
74AHCT164PW | IC AHCT/VHCT/VT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Shift Register | NXP Semiconductors | 935265464112 vs 74AHCT164PW |
74AHCT164PW-Q100 | Serial In Parallel Out, AHCT/VHCT/VT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | Nexperia | 935265464112 vs 74AHCT164PW-Q100 |
74AHCT164PW,118 | 74AHC(T)164 - 8-bit serial-in/parallel-out shift register TSSOP 14-Pin | NXP Semiconductors | 935265464112 vs 74AHCT164PW,118 |
935301204118 | Serial In Parallel Out, AHCT/VHCT/VT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14 | Nexperia | 935265464112 vs 935301204118 |
74AHCT164PW-Q100J | 74AHC164-Q100; 74AHCT164-Q100 - 8-bit serial-in/parallel-out shift register@en-us TSSOP 14-Pin | Nexperia | 935265464112 vs 74AHCT164PW-Q100J |
935265464112 | IC AHCT/VHCT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Shift Register | NXP Semiconductors | 935265464112 vs 935265464112 |