Logic
935264824112
NXP Semiconductors
Description: IC CBT/FST/QS/5C/B SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOT-355, TSSOP-24, Bus Driver/Transceiver

Overview of 935264824112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Automotive

CAD Models for 935264824112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935264824112 by NXP Semiconductors

935264824112
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
24
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
CBT/FST/QS/5C/B
JESD-30 Code
R-PDSO-G24
Length
7.8 mm
Logic IC Type
BUS DRIVER
Number of Bits
1
Number of Functions
10
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
0.25 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. 935264824112
    NXP Semiconductors
    IC CBT/FST/QS/5C/B SERIES, 10 1-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOT-355, TSSOP-24, Bus Driver/Transceiver
    VS

Alternate Parts for 935264824112

This table gives cross-reference parts and alternative options found for 935264824112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935264824112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74CBT6800APWR 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with precharged outputs 24-TSSOP -40 to 85 Texas Instruments 935264824112 vs SN74CBT6800APWR
SN74CBT6800CPW 10-Bit FET Bus Switch With Precharged Outputs For Live Insertion and -2 V Undershoot Proctection 24-TSSOP -40 to 85 Texas Instruments 935264824112 vs SN74CBT6800CPW
IDT74FST6800PG Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24 Integrated Device Technology Inc 935264824112 vs IDT74FST6800PG
SN74CBT6800CPWR 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with -2-V undershoot protection 24-TSSOP -40 to 85 Texas Instruments 935264824112 vs SN74CBT6800CPWR
PI5C6800CLE Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, GREEN, TSSOP-24 Pericom Semiconductor Corporation 935264824112 vs PI5C6800CLE
IDT74FST6800PGG8 Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, PDSO24, TSSOP-24 Integrated Device Technology Inc 935264824112 vs IDT74FST6800PGG8
CBT6800PW,118 IC CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOT-355, TSSOP-24, Bus Driver/Transceiver NXP Semiconductors 935264824112 vs CBT6800PW,118
FSTU6800AMTCX Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 Fairchild Semiconductor Corporation 935264824112 vs FSTU6800AMTCX
IDT74FST6800PGG Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24 Integrated Device Technology Inc 935264824112 vs IDT74FST6800PGG
FSTU6800MTCX_NL Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 4.40 MM, MO-153, TSSOP-24 Fairchild Semiconductor Corporation 935264824112 vs FSTU6800MTCX_NL
Part Number Description Manufacturer Compare
IDT74FST6800PGG8 Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, PDSO24, TSSOP-24 Integrated Device Technology Inc 935264824112 vs IDT74FST6800PGG8
QS3800PA Bus Driver, CMOS, PDSO24 Integrated Device Technology Inc 935264824112 vs QS3800PA
SN74CBT6800PWLE 10-Bit FET Bus Switch With Precharged Outputs For Live Insertion 24-TSSOP -40 to 85 Texas Instruments 935264824112 vs SN74CBT6800PWLE
74FST6800PGG TSSOP-24, Tube Integrated Device Technology Inc 935264824112 vs 74FST6800PGG
74FST6800DTR2 CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, LEAD FREE, TSSOP-24 onsemi 935264824112 vs 74FST6800DTR2
PI5C6800LX Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, 0.173 INCH, TSSOP-24 Pericom Semiconductor Corporation 935264824112 vs PI5C6800LX
CBT6800PW IC CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOT-355, TSSOP-24, Bus Driver/Transceiver NXP Semiconductors 935264824112 vs CBT6800PW
SN74CBT6800PW CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24 Texas Instruments 935264824112 vs SN74CBT6800PW
SN74CBT6800APWRE4 10-Bit FET Bus Switch With Precharged Outputs 24-TSSOP -40 to 85 Texas Instruments 935264824112 vs SN74CBT6800APWRE4
SN74CBTS6800PWR 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with pre-charged outputs 24-TSSOP -40 to 85 Texas Instruments 935264824112 vs SN74CBTS6800PWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935264824112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935264824112 by NXP Semiconductors

  • Please alert me when 935264824112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 935264824112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935264824112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 935264824112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935264824112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935264824112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: