Part Details for 935264187118 by NXP Semiconductors
Overview of 935264187118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935264187118
935264187118 CAD Models
935264187118 Part Data Attributes
|
935264187118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935264187118
NXP Semiconductors
IC AHC SERIES, 8-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | SOT-402-1, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 195 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 935264187118
This table gives cross-reference parts and alternative options found for 935264187118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935264187118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC30PW | NAND Gate, AHC/VHC/H/U/V Series, 1-Func, 8-Input, CMOS, PDSO14 | Nexperia | 935264187118 vs 74AHC30PW |
74AHC30PW,118 | 74AHC30; 74AHCT30 - 8-input NAND gate@en-us TSSOP 14-Pin | Nexperia | 935264187118 vs 74AHC30PW,118 |
74AHC30PW,112 | 74AHC(T)30 - 8-input NAND gate TSSOP 14-Pin | NXP Semiconductors | 935264187118 vs 74AHC30PW,112 |
74AHC30PW-T | IC AHC/VHC/H/U/V SERIES, 8-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | 935264187118 vs 74AHC30PW-T |
74AHC30PW | IC AHC/VHC/H/U/V SERIES, 8-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | 935264187118 vs 74AHC30PW |
74AHC30PW,118 | 74AHC(T)30 - 8-input NAND gate TSSOP 14-Pin | NXP Semiconductors | 935264187118 vs 74AHC30PW,118 |
935264187112 | NAND Gate, AHC Series, 1-Func, 8-Input, CMOS, PDSO14 | Nexperia | 935264187118 vs 935264187112 |