935264185118
Description: NAND Gate, AHCT/VHCT Series, 1-Func, 8-Input, CMOS, PDSO14

Overview of 935264185118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Healthcare Electronic Manufacturing

CAD Models for 935264185118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935264185118 by Nexperia

935264185118
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
TSSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
AHCT/VHCT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Logic IC Type
NAND GATE
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
8
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
42 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 935264185118
    Nexperia
    NAND Gate, AHCT/VHCT Series, 1-Func, 8-Input, CMOS, PDSO14
    VS

Alternate Parts for 935264185118

This table gives cross-reference parts and alternative options found for 935264185118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935264185118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AHCT30PW IC AHCT/VHCT/VT SERIES, 8-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate NXP Semiconductors 935264185118 vs 74AHCT30PW
74AHCT30PW-T IC AHCT/VHCT/VT SERIES, 8-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate NXP Semiconductors 935264185118 vs 74AHCT30PW-T
74AHCT30PW,112 74AHC(T)30 - 8-input NAND gate TSSOP 14-Pin NXP Semiconductors 935264185118 vs 74AHCT30PW,112
74AHCT30PW,112 74AHC30; 74AHCT30 - 8-input NAND gate@en-us TSSOP 14-Pin Nexperia 935264185118 vs 74AHCT30PW,112
935264185118 IC AHCT/VHCT SERIES, 8-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate NXP Semiconductors 935264185118 vs 935264185118
935264185112 IC AHCT/VHCT SERIES, 8-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate NXP Semiconductors 935264185118 vs 935264185112
74AHCT30PW,118 74AHC30; 74AHCT30 - 8-input NAND gate@en-us TSSOP 14-Pin Nexperia 935264185118 vs 74AHCT30PW,118
74AHCT30PW NAND Gate, AHCT/VHCT/VT Series, 1-Func, 8-Input, CMOS, PDSO14 Nexperia 935264185118 vs 74AHCT30PW
Part Number Description Manufacturer Compare
935264185112 IC AHCT/VHCT SERIES, 8-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate NXP Semiconductors 935264185118 vs 935264185112
74AHCT30PW,112 74AHC(T)30 - 8-input NAND gate TSSOP 14-Pin NXP Semiconductors 935264185118 vs 74AHCT30PW,112
74AHCT30PW NAND Gate, AHCT/VHCT/VT Series, 1-Func, 8-Input, CMOS, PDSO14 Nexperia 935264185118 vs 74AHCT30PW
935264185118 IC AHCT/VHCT SERIES, 8-INPUT NAND GATE, PDSO14, SOT-402-1, TSSOP-14, Gate NXP Semiconductors 935264185118 vs 935264185118
74AHCT30PW-T IC AHCT/VHCT/VT SERIES, 8-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate NXP Semiconductors 935264185118 vs 74AHCT30PW-T
74AHCT30PW IC AHCT/VHCT/VT SERIES, 8-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate NXP Semiconductors 935264185118 vs 74AHCT30PW
74AHCT30PW,118 74AHC30; 74AHCT30 - 8-input NAND gate@en-us TSSOP 14-Pin Nexperia 935264185118 vs 74AHCT30PW,118
74AHCT30PW,112 74AHC30; 74AHCT30 - 8-input NAND gate@en-us TSSOP 14-Pin Nexperia 935264185118 vs 74AHCT30PW,112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935264185118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935264185118 by Nexperia

Select Manufacturer
Which Manufacturer of 935264185118 would you like to use for your alert(s)?
  • Please alert me when 935264185118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935264185118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935264185118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935264185118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935264185118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935264185118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: