Part Details for 935264167112 by Nexperia
Overview of 935264167112 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for 935264167112
935264167112 CAD Models
935264167112 Part Data Attributes
|
935264167112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935264167112
Nexperia
Bus Driver, LVT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 6.2 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for 935264167112
This table gives cross-reference parts and alternative options found for 935264167112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935264167112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVTH162374MTX | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | 935264167112 vs 74LVTH162374MTX |
74LVTH162374MTD | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Rochester Electronics LLC | 935264167112 vs 74LVTH162374MTD |
74LVT162374DGG | IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT-362-1, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | 935264167112 vs 74LVT162374DGG |
74LVTH162374MTD | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | 935264167112 vs 74LVTH162374MTD |
SN74LVT162374DGGR | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | 935264167112 vs SN74LVT162374DGGR |
SN74LVTH162374DGGR | 3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | 935264167112 vs SN74LVTH162374DGGR |
74LVTH162374MTX_NL | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Fairchild Semiconductor Corporation | 935264167112 vs 74LVTH162374MTX_NL |
VT162374DGG | IC LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153ED, SOT-362-1, TSSOP-48, Bus Driver/Transceiver | NXP Semiconductors | 935264167112 vs VT162374DGG |
74LVTH162374DGGRG4 | 3.3-V ABT 16-Bit Edge-Triggered D-Type Flip-Flops With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | 935264167112 vs 74LVTH162374DGGRG4 |
935264167118 | Bus Driver, LVT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 | Nexperia | 935264167112 vs 935264167118 |