Part Details for 935264163118 by Nexperia
Overview of 935264163118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 935264163118
935264163118 CAD Models
935264163118 Part Data Attributes
|
935264163118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935264163118
Nexperia
Bus Driver, LVT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 15.875 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 5.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 935264163118
This table gives cross-reference parts and alternative options found for 935264163118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935264163118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT16373ADL,112 | 74LVT16373A - 3.3 V 16-bit transparent D-type latch; 3-state@en-us SSOP 48-Pin | Nexperia | 935264163118 vs 74LVT16373ADL,112 |
SN74LVTH16373DLRG4 | IC LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP-48, Bus Driver/Transceiver | Texas Instruments | 935264163118 vs SN74LVTH16373DLRG4 |
74LVT16373ADL-T | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-370-1, SSOP3-48 | NXP Semiconductors | 935264163118 vs 74LVT16373ADL-T |
74LVTH162373DLG4 | 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 | Texas Instruments | 935264163118 vs 74LVTH162373DLG4 |
SN74LVT162373DL | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | Texas Instruments | 935264163118 vs SN74LVT162373DL |
935264163112 | IC LVT SERIES, 16 1-BIT DRIVER, TRUE OUTPUT, PDSO48, 7.50 MM, PLASTIC, MO-118AA, SOT-370-1, SSOP-48, Bus Driver/Transceiver | NXP Semiconductors | 935264163118 vs 935264163112 |
74LVT162373DL,118 | 74LVT162373 - 3.3 V LVT 16-bit transparent D-type latch with 30 Ohm termination resistors (3-State) SSOP 48-Pin | NXP Semiconductors | 935264163118 vs 74LVT162373DL,118 |
SN74LVT16373DLR | LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 | Rochester Electronics LLC | 935264163118 vs SN74LVT16373DLR |
74LVT16373ADL | Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 | Nexperia | 935264163118 vs 74LVT16373ADL |
74LVT162373DL,118 | 74LVT162373 - 3.3 V 16-bit transparent D-type latch with 30 Ohm termination resistors;n 3-state@en-us SSOP 48-Pin | Nexperia | 935264163118 vs 74LVT162373DL,118 |