935264163112
Description: Bus Driver, LVT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48

Overview of 935264163112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for 935264163112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935264163112 by Nexperia

935264163112
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
SSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LVT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e4
Length
15.875 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
16
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
5.8 ns
Qualification Status
Not Qualified
Seated Height-Max
2.8 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. 935264163112
    Nexperia
    Bus Driver, LVT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48
    VS

Alternate Parts for 935264163112

This table gives cross-reference parts and alternative options found for 935264163112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935264163112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVT16373MEA LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, MO-118, SSOP-48 Rochester Electronics LLC 935264163112 vs 74LVT16373MEA
CLVTH16373IDLREP Enhanced Product 3.3-V Abt 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 935264163112 vs CLVTH16373IDLREP
CLVTH162373MDLREP Enhanced Product 3.3-V Abt 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -55 to 125 Texas Instruments 935264163112 vs CLVTH162373MDLREP
SN74LVT162373DLR LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48 Texas Instruments 935264163112 vs SN74LVT162373DLR
74LVT16373ADL Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 Nexperia 935264163112 vs 74LVT16373ADL
74LVTH162373MEX Low Voltage 16-Bit Transparent Latch with 3-STATE Outputs, 48LD, SSOP, JEDEC MO-118, 7.6MM WIDE, 1000/TAPE REEL Fairchild Semiconductor Corporation 935264163112 vs 74LVTH162373MEX
74LVTH16373MEA LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, MO-118, SSOP-48 Rochester Electronics LLC 935264163112 vs 74LVTH16373MEA
74LVT162373DL,112 74LVT162373 - 3.3 V LVT 16-bit transparent D-type latch with 30 Ohm termination resistors (3-State) SSOP 48-Pin NXP Semiconductors 935264163112 vs 74LVT162373DL,112
74LVT162373DL,118 74LVT162373 - 3.3 V 16-bit transparent D-type latch with 30 Ohm termination resistors;n 3-state@en-us SSOP 48-Pin Nexperia 935264163112 vs 74LVT162373DL,118
74LVTH16373MEA Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation 935264163112 vs 74LVTH16373MEA
Part Number Description Manufacturer Compare
74LVTH162373DLG4 3.3-V ABT 16-Bit Transparent D-Type Latches With 3-State Outputs 48-SSOP -40 to 85 Texas Instruments 935264163112 vs 74LVTH162373DLG4
PI74LVTCH16373VE Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation 935264163112 vs PI74LVTCH16373VE
74LVT16373ADL,112 74LVT16373A - 3.3 V 16-bit transparent D-type latch; 3-state@en-us SSOP 48-Pin Nexperia 935264163112 vs 74LVT16373ADL,112
74LVTH162373MEA Low Voltage 16-Bit Transparent Latch with 3-STATE Outputs, 48LD, SSOP, JEDEC MO-118, 7.6MM WIDE, 29/RAIL Fairchild Semiconductor Corporation 935264163112 vs 74LVTH162373MEA
935183110112 Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 Nexperia 935264163112 vs 935183110112
74LVTH16373MEAX_NL Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48, 0.300 INCH, LEAD FREE, MO-118, SSOP-48 Fairchild Semiconductor Corporation 935264163112 vs 74LVTH16373MEAX_NL
VT16373ADL Bus Driver Nexperia 935264163112 vs VT16373ADL
74LVT162373DL Bus Driver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO48 Nexperia 935264163112 vs 74LVT162373DL
74LVT162373DL-T LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SSOP-48 NXP Semiconductors 935264163112 vs 74LVT162373DL-T
VT16373ADL-T LVT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, PLASTIC, SOT-370-1, SSOP3-48 NXP Semiconductors 935264163112 vs VT16373ADL-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935264163112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935264163112 by Nexperia

  • Please alert me when 935264163112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 935264163112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935264163112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 935264163112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935264163112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935264163112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: