Part Details for 935263593118 by Nexperia
Overview of 935263593118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935263593118
935263593118 CAD Models
935263593118 Part Data Attributes
|
935263593118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935263593118
Nexperia
D Flip-Flop, AHC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 21.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 4.4 mm | |
fmax-Min | 70 MHz |
Alternate Parts for 935263593118
This table gives cross-reference parts and alternative options found for 935263593118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935263593118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC273T | AHC/VHC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, TSSOP-20 | STMicroelectronics | 935263593118 vs 74VHC273T |
74AHC273PW,118 | 74AHC273; 74AHCT273 - Octal D-type flip-flop with reset; positive-edge trigger@en-us TSSOP2 20-Pin | Nexperia | 935263593118 vs 74AHC273PW,118 |
TC74VHC273FT(EL,M) | IC AHC/VHC/H/U/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20, FF/Latch | Toshiba America Electronic Components | 935263593118 vs TC74VHC273FT(EL,M) |
SN74AHC273PWRE4 | AHC/VHC/H/U/V SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | 935263593118 vs SN74AHC273PWRE4 |
TC74VHC273FT | IC AHC/VHC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-20, FF/Latch | Toshiba America Electronic Components | 935263593118 vs TC74VHC273FT |
74AHC273PW,118 | 74AHC(T)273 - Octal D-type flip-flop with reset; positive-edge trigger TSSOP2 20-Pin | NXP Semiconductors | 935263593118 vs 74AHC273PW,118 |
935263593112 | D Flip-Flop, AHC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | 935263593118 vs 935263593112 |
SN74AHC273PWLE | Octal D-Type Flip-Flops With Clear 20-TSSOP -40 to 85 | Texas Instruments | 935263593118 vs SN74AHC273PWLE |
74VHC273MTCX | Octal D-Type Flip-Flop, 2500-REEL | onsemi | 935263593118 vs 74VHC273MTCX |
74AHC273PW | IC AHC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, FF/Latch | NXP Semiconductors | 935263593118 vs 74AHC273PW |