Part Details for 935263592112 by NXP Semiconductors
Overview of 935263592112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935263592112
935263592112 CAD Models
935263592112 Part Data Attributes
|
935263592112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935263592112
NXP Semiconductors
IC AHC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SO-20, FF/Latch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 21.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm | |
fmax-Min | 70 MHz |
Alternate Parts for 935263592112
This table gives cross-reference parts and alternative options found for 935263592112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935263592112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935263590118 | IC AHCT/VHCT SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SO-20, FF/Latch | NXP Semiconductors | 935263592112 vs 935263590118 |
SN74AHC273DWR | Octal D-Type Flip-Flops With Clear 20-SOIC -40 to 125 | Texas Instruments | 935263592112 vs SN74AHC273DWR |
935263592112 | D Flip-Flop, AHC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | 935263592112 vs 935263592112 |
74AHC273D,118 | 74AHC273; 74AHCT273 - Octal D-type flip-flop with reset; positive-edge trigger@en-us SOP 20-Pin | Nexperia | 935263592112 vs 74AHC273D,118 |
935263592118 | IC AHC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SO-20, FF/Latch | NXP Semiconductors | 935263592112 vs 935263592118 |
74VHC273MTR | AHC/VHC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, SOP-20 | STMicroelectronics | 935263592112 vs 74VHC273MTR |
74AHC273D | IC AHC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20, FF/Latch | NXP Semiconductors | 935263592112 vs 74AHC273D |
74VHC273MX | D Flip-Flop, AHC/VHC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 | Fairchild Semiconductor Corporation | 935263592112 vs 74VHC273MX |
SN74AHC273DWLE | AHC SERIES, OCTAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | Texas Instruments | 935263592112 vs SN74AHC273DWLE |
SN74AHC273DWG4 | Octal D-Type Flip-Flops With Clear 20-SOIC -40 to 125 | Texas Instruments | 935263592112 vs SN74AHC273DWG4 |