Part Details for 935262799112 by NXP Semiconductors
Overview of 935262799112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935262799112
935262799112 CAD Models
935262799112 Part Data Attributes
|
935262799112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935262799112
NXP Semiconductors
ALVC/VCX/A SERIES, 16 1-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 6.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.4 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
Alternate Parts for 935262799112
This table gives cross-reference parts and alternative options found for 935262799112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262799112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74ALVCH16652PA8 | Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | 935262799112 vs IDT74ALVCH16652PA8 |
PI74ALVCH16652AEX | Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | 935262799112 vs PI74ALVCH16652AEX |
74ALVCH16652DGG:11 | 74ALVCH16652 - 16-bit transceiver/register with dual enable; 3-state@en-us TSSOP 56-Pin | Nexperia | 935262799112 vs 74ALVCH16652DGG:11 |
74ALVCH16652DGG | Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56 | Nexperia | 935262799112 vs 74ALVCH16652DGG |
74ALVCH16652DGG,11 | 74ALVCH16652 - 16-bit transceiver/register with dual enable; 3-state TSSOP 56-Pin | NXP Semiconductors | 935262799112 vs 74ALVCH16652DGG,11 |
TC74VCXH16652FT | IC ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, 0.50 MM PITCH, PLASTIC, TSSOP-56, Bus Driver/Transceiver | Toshiba America Electronic Components | 935262799112 vs TC74VCXH16652FT |
PI74ALVCH16652AX | Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, 0.240 INCH, PLASTIC, TSSOP-56 | Pericom Semiconductor Corporation | 935262799112 vs PI74ALVCH16652AX |
IDT74ALVCH16652PA | Registered Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56, TSSOP-56 | Integrated Device Technology Inc | 935262799112 vs IDT74ALVCH16652PA |
74ALVCH16652DGG,11 | 74ALVCH16652 - 16-bit transceiver/register with dual enable; 3-state@en-us TSSOP 56-Pin | Nexperia | 935262799112 vs 74ALVCH16652DGG,11 |
74ALVCH16652DGG-T | IC ALVC/VCX/A SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | 935262799112 vs 74ALVCH16652DGG-T |