Part Details for 935262769118 by NXP Semiconductors
Overview of 935262769118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935262769118
935262769118 CAD Models
935262769118 Part Data Attributes
|
935262769118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935262769118
NXP Semiconductors
AHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 935262769118
This table gives cross-reference parts and alternative options found for 935262769118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262769118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935262769112 | AHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | NXP Semiconductors | 935262769118 vs 935262769112 |
MC74VHC126DT | AHC/VHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, TSSOP-14 | Rochester Electronics LLC | 935262769118 vs MC74VHC126DT |
74AHC126PW,112 | 74AHC126; 74AHCT126 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin | Nexperia | 935262769118 vs 74AHC126PW,112 |
74VHC126FT | 74VHC Series | Toshiba America Electronic Components | 935262769118 vs 74VHC126FT |
SN74AHC126PWR | 4-ch, 2-V to 5.5-V buffers with 3-state outputs 14-TSSOP -40 to 85 | Texas Instruments | 935262769118 vs SN74AHC126PWR |
74AHC126PW,118 | 74AHC126; 74AHCT126 - Quad buffer/line driver; 3-state@en-us TSSOP 14-Pin | Nexperia | 935262769118 vs 74AHC126PW,118 |
74AHC126PW | Bus Driver, AHC/VHC/H/U/V Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 935262769118 vs 74AHC126PW |
74AHC126PWDH | AHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, TSSOP-14 | NXP Semiconductors | 935262769118 vs 74AHC126PWDH |
935262769118 | Bus Driver, AHC Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14 | Nexperia | 935262769118 vs 935262769118 |
MC74VHC126DTR2G | Quad Bus Buffer, 3-State, TSSOP-14, 2500-REEL | onsemi | 935262769118 vs MC74VHC126DTR2G |