Part Details for 935262762112 by NXP Semiconductors
Overview of 935262762112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935262762112
935262762112 CAD Models
935262762112 Part Data Attributes
|
935262762112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935262762112
NXP Semiconductors
AHC SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012AB, SOT-108-1, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for 935262762112
This table gives cross-reference parts and alternative options found for 935262762112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262762112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LV125FP | Bus Driver, LV/LV-A/LVX/H Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, EIAJ, SOP-14 | Hitachi Ltd | 935262762112 vs HD74LV125FP |
74LVX125MX | LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, LEAD FREE, MS-012AB, SOIC-14 | Rochester Electronics LLC | 935262762112 vs 74LVX125MX |
74LVX125SJ | LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | 935262762112 vs 74LVX125SJ |
74LVX125M | LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | 935262762112 vs 74LVX125M |
SN74LV125D | LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SO-14 | Rochester Electronics LLC | 935262762112 vs SN74LV125D |
HD74LV125AFP | Bus Driver, LV/LV-A/LVX/H Series, 4-Func, 1-Bit, True Output, CMOS, PDSO14, SOP-14 | Hitachi Ltd | 935262762112 vs HD74LV125AFP |
74LVX125SJX | LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, EIAJ TYPE2, PLASTIC, SOIC-14 | Texas Instruments | 935262762112 vs 74LVX125SJX |
MC74LVX125DR2 | LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 935262762112 vs MC74LVX125DR2 |
MC74LVX125D | LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 935262762112 vs MC74LVX125D |
74LVX125SJX | LV/LV-A/LVX/H SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | 935262762112 vs 74LVX125SJX |