Part Details for 935262759118 by Nexperia
Overview of 935262759118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 935262759118
935262759118 CAD Models
935262759118 Part Data Attributes
|
935262759118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935262759118
Nexperia
Inverter, AHC Series, 6-Func, 1-Input, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 935262759118
This table gives cross-reference parts and alternative options found for 935262759118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262759118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC14MTCX-NL | Inverter, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 935262759118 vs 74VHC14MTCX-NL |
74VHC14FT | 74VHC Series | Toshiba America Electronic Components | 935262759118 vs 74VHC14FT |
SN74AHC14PWR | 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -40 to 125 | Texas Instruments | 935262759118 vs SN74AHC14PWR |
V62/03605-01YE | Enhanced product 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-TSSOP -55 to 125 | Texas Instruments | 935262759118 vs V62/03605-01YE |
74AHC14PW,118 | 74AHC(T)14 - Hex inverting Schmitt trigger TSSOP 14-Pin | NXP Semiconductors | 935262759118 vs 74AHC14PW,118 |
74AHC14PW,118 | 74AHC14; 74AHCT14 - Hex inverting Schmitt trigger@en-us TSSOP 14-Pin | Nexperia | 935262759118 vs 74AHC14PW,118 |
74AHC14PW,112 | 74AHC(T)14 - Hex inverting Schmitt trigger TSSOP 14-Pin | NXP Semiconductors | 935262759118 vs 74AHC14PW,112 |
MC74VHC14DTR2G | Hex Inverter with Schmitt Trigger Input, TSSOP-14, 2500-REEL | onsemi | 935262759118 vs MC74VHC14DTR2G |
TC74VHC14FT(EL,M) | IC AHC/VHC/H/U/V SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14, Gate | Toshiba America Electronic Components | 935262759118 vs TC74VHC14FT(EL,M) |
MC74VHC14DT | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 | onsemi | 935262759118 vs MC74VHC14DT |