Part Details for 935262758112 by Nexperia
Overview of 935262758112 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 935262758112
935262758112 CAD Models
935262758112 Part Data Attributes
|
935262758112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935262758112
Nexperia
Inverter, AHC Series, 6-Func, 1-Input, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 20.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 935262758112
This table gives cross-reference parts and alternative options found for 935262758112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262758112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V62/03605-01XE | Enhanced product 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 | Texas Instruments | 935262758112 vs V62/03605-01XE |
74AHC14D | Inverter, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | 935262758112 vs 74AHC14D |
SN74LV14ADRE4 | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 935262758112 vs SN74LV14ADRE4 |
MC74VHC14DR2 | AHC/VHC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | 935262758112 vs MC74VHC14DR2 |
SN74LV14ADE4 | Hex Schmitt-Trigger Inverters 14-SOIC -40 to 85 | Texas Instruments | 935262758112 vs SN74LV14ADE4 |
SN74LV14ANS | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | 935262758112 vs SN74LV14ANS |
HD74LV14AFPEL | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | 935262758112 vs HD74LV14AFPEL |
SN74LV14ANSE4 | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | 935262758112 vs SN74LV14ANSE4 |
MC74VHC14DG | Hex Inverter with Schmitt Trigger Input, SOIC-14 NB, 55-TUBE | onsemi | 935262758112 vs MC74VHC14DG |
SN74LV14ANSRG4 | 6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SO -40 to 125 | Texas Instruments | 935262758112 vs SN74LV14ANSRG4 |