Part Details for 935262753165 by Nexperia
Overview of 935262753165 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935262753165
935262753165 CAD Models
935262753165 Part Data Attributes
|
935262753165
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935262753165
Nexperia
Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.05 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 14.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for 935262753165
This table gives cross-reference parts and alternative options found for 935262753165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262753165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHC1G04GW,165 | 74AHC(T)1G04 - Inverter TSSOP 5-Pin | NXP Semiconductors | 935262753165 vs 74AHC1G04GW,165 |
74AHC1G04GW | AHC SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN | NXP Semiconductors | 935262753165 vs 74AHC1G04GW |
935262753125 | Inverter, AHC Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 935262753165 vs 935262753125 |
935262753115 | Inverter, AHC/VHC/H/U/V Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 935262753165 vs 935262753115 |
74AHC1G04GW,125 | 74AHC(T)1G04 - Inverter TSSOP 5-Pin | NXP Semiconductors | 935262753165 vs 74AHC1G04GW,125 |
74AHC1G04GW | Inverter, AHC Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 935262753165 vs 74AHC1G04GW |
74AHC1G04GW,125 | 74AHC1G04; 74AHCT1G04 - Inverter@en-us TSSOP 5-Pin | Nexperia | 935262753165 vs 74AHC1G04GW,125 |