Part Details for 935262689112 by Nexperia
Overview of 935262689112 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Part Details for 935262689112
935262689112 CAD Models
935262689112 Part Data Attributes
|
935262689112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935262689112
Nexperia
NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 935262689112
This table gives cross-reference parts and alternative options found for 935262689112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262689112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT00PW-Q100J | 74AHC00-Q100; 74AHCT00-Q100 - Quad 2-input NAND gate@en-us TSSOP 14-Pin | Nexperia | 935262689112 vs 74AHCT00PW-Q100J |
935262689118 | NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 935262689112 vs 935262689118 |
74VHCT00MTC | NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, TSSOP-14 | Fairchild Semiconductor Corporation | 935262689112 vs 74VHCT00MTC |
SN74AHCT00PWRG4 | AHCT/VHCT/VT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | 935262689112 vs SN74AHCT00PWRG4 |
SN74AHCT00PWR | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-TSSOP -40 to 85 | Texas Instruments | 935262689112 vs SN74AHCT00PWR |
74AHCT00PW-T | IC AHCT/VHCT/VT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate | NXP Semiconductors | 935262689112 vs 74AHCT00PW-T |
74VHCT00AMTCX | Quad 2-Input NAND Gate, 2500-REEL | onsemi | 935262689112 vs 74VHCT00AMTCX |
74AHCT00PW,112 | 74AHC00; 74AHCT00 - Quad 2-input NAND gate@en-us TSSOP 14-Pin | Nexperia | 935262689112 vs 74AHCT00PW,112 |
74VHCT00MTC | IC AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, TSSOP-14, Gate | National Semiconductor Corporation | 935262689112 vs 74VHCT00MTC |
74VHCT00AMTCX | NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | 935262689112 vs 74VHCT00AMTCX |