Part Details for 935262688112 by Nexperia
Overview of 935262688112 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Part Details for 935262688112
935262688112 CAD Models
935262688112 Part Data Attributes:
|
935262688112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935262688112
Nexperia
NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 935262688112
This table gives cross-reference parts and alternative options found for 935262688112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262688112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT00D,112 | 74AHC00; 74AHCT00 - Quad 2-input NAND gate@en-us SOIC 14-Pin | Nexperia | 935262688112 vs 74AHCT00D,112 |
74VHCT00M | NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Fairchild Semiconductor Corporation | 935262688112 vs 74VHCT00M |
74AHCT00D-T | IC AHCT/VHCT/VT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | 935262688112 vs 74AHCT00D-T |
74VHC00MX | NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Rochester Electronics LLC | 935262688112 vs 74VHC00MX |
SN74AHC00DE4 | Quadruple 2-Input Positive-NAND Gates 14-SOIC -40 to 125 | Texas Instruments | 935262688112 vs SN74AHC00DE4 |
SN74AHCT00DG4 | 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -40 to 85 | Texas Instruments | 935262688112 vs SN74AHCT00DG4 |
74AHC00D,112 | 74AHC(T)00 - Quad 2-input NAND gate SOIC 14-Pin | NXP Semiconductors | 935262688112 vs 74AHC00D,112 |
74VHCT00MX | IC AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | 935262688112 vs 74VHCT00MX |
74VHCT00AMTR | AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | 935262688112 vs 74VHCT00AMTR |
74AHC00D | IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | 935262688112 vs 74AHC00D |