Part Details for 935262686112 by NXP Semiconductors
Overview of 935262686112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935262686112
935262686112 CAD Models
935262686112 Part Data Attributes:
|
935262686112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935262686112
NXP Semiconductors
IC AHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOT-108-1, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 14.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for 935262686112
This table gives cross-reference parts and alternative options found for 935262686112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262686112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT00D,112 | 74AHC00; 74AHCT00 - Quad 2-input NAND gate@en-us SOIC 14-Pin | Nexperia | 935262686112 vs 74AHCT00D,112 |
SN74AHC00DRG4 | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | 935262686112 vs SN74AHC00DRG4 |
TC74VHC00FN(ELP) | IC AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, MS-012AB, SOP-14, Gate | Toshiba America Electronic Components | 935262686112 vs TC74VHC00FN(ELP) |
74VHCT00M | NAND Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PDSO14, PLASTIC, SOIC-14 | Fairchild Semiconductor Corporation | 935262686112 vs 74VHCT00M |
74AHC00D-T | IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | 935262686112 vs 74AHC00D-T |
74VHC00MTR | AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | STMicroelectronics | 935262686112 vs 74VHC00MTR |
SN74AHC00QDRQ1 | Automotive 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-SOIC -40 to 125 | Texas Instruments | 935262686112 vs SN74AHC00QDRQ1 |
V62/03653-01YE | Enhanced product 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOIC -55 to 125 | Texas Instruments | 935262686112 vs V62/03653-01YE |
74VHC00M | Quad 2-Input NAND Gate, 1100-TUBE | onsemi | 935262686112 vs 74VHC00M |
TC74VHCT00AFN | IC AHCT/VHCT SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Gate | Toshiba America Electronic Components | 935262686112 vs TC74VHCT00AFN |