Part Details for 935262683112 by Nexperia
Overview of 935262683112 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935262683112
935262683112 CAD Models
935262683112 Part Data Attributes
|
935262683112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935262683112
Nexperia
Bus Driver, AHCT/VHCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 935262683112
This table gives cross-reference parts and alternative options found for 935262683112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262683112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHCT374MTC | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | Texas Instruments | 935262683112 vs 74VHCT374MTC |
935262683118 | Bus Driver, AHCT/VHCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | 935262683112 vs 935262683118 |
74VHCT374AMTC | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Rochester Electronics LLC | 935262683112 vs 74VHCT374AMTC |
74AHCT374PW,118 | 74AHC(T)374 - Octal D-type flip-flop; positive edge-trigger; 3-state TSSOP2 20-Pin | NXP Semiconductors | 935262683112 vs 74AHCT374PW,118 |
MC74VHCT374ADT | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | Motorola Mobility LLC | 935262683112 vs MC74VHCT374ADT |
74VHCT374AMTCX | Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | 935262683112 vs 74VHCT374AMTCX |
74AHCT374PW,112 | 74AHC(T)374 - Octal D-type flip-flop; positive edge-trigger; 3-state TSSOP2 20-Pin | NXP Semiconductors | 935262683112 vs 74AHCT374PW,112 |
74AHCT374PW | IC AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, SOT-360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | 935262683112 vs 74AHCT374PW |
74VHCT374AMTC | Bus Driver, AHCT/VHCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Fairchild Semiconductor Corporation | 935262683112 vs 74VHCT374AMTC |
74VHCT374AMTCX | AHCT/VHCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153AC, TSSOP-20 | Rochester Electronics LLC | 935262683112 vs 74VHCT374AMTCX |