Part Details for 935262546118 by Nexperia
Overview of 935262546118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935262546118
935262546118 CAD Models
935262546118 Part Data Attributes
|
935262546118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935262546118
Nexperia
Registered Bus Transceiver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; WITH CLOCK ENABLE | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Propagation Delay (tpd) | 6.2 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for 935262546118
This table gives cross-reference parts and alternative options found for 935262546118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262546118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PI74ALVCH16601AE | Pericom Semiconductor Corporation | Check for Price | Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 | 935262546118 vs PI74ALVCH16601AE |
PI74ALVCH16601AX | Pericom Semiconductor Corporation | Check for Price | Registered Bus Transceiver, ALVC/VCX/A Series, 1-Func, 18-Bit, True Output, CMOS, PDSO56, 0.240 INCH, 1.10 MM HEIGHT, 0.50 MM PITCH, PLASTIC, TSSOP-56 | 935262546118 vs PI74ALVCH16601AX |