Part Details for 935262449112 by NXP Semiconductors
Overview of 935262449112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935262449112
935262449112 CAD Models
935262449112 Part Data Attributes:
|
935262449112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935262449112
NXP Semiconductors
IC LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, 5.30 MM, PLASTIC, MO-150AH, SOT-341-1, SSOP-28, Clock Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 3.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm | |
fmax-Min | 150 MHz |
Alternate Parts for 935262449112
This table gives cross-reference parts and alternative options found for 935262449112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262449112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCK2001MDB,118 | IC PCK2000 SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, Clock Driver | NXP Semiconductors | 935262449112 vs PCK2001MDB,118 |
PCK2001MDB-T | IC PCK2000 SERIES, LOW SKEW CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO28, Clock Driver | NXP Semiconductors | 935262449112 vs PCK2001MDB-T |