Part Details for 935262442112 by NXP Semiconductors
Overview of 935262442112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935262442112
935262442112 CAD Models
935262442112 Part Data Attributes
|
935262442112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935262442112
NXP Semiconductors
IC ALVT SERIES, 7-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56, Bus Driver/Transceiver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE IN 3.3V SUPPLY | |
Family | ALVT | |
JESD-30 Code | R-PDSO-G56 | |
Length | 14 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 7 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 7.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for 935262442112
This table gives cross-reference parts and alternative options found for 935262442112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262442112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVT162731DGG-T | IC ALVT SERIES, 7-BIT DRIVER, TRUE OUTPUT, PDSO56, Bus Driver/Transceiver | NXP Semiconductors | 935262442112 vs 74ALVT162731DGG-T |
935262080112 | IC ALVT SERIES, 7 1-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | 935262442112 vs 935262080112 |
74ALVT162731DG-T | IC ALVT SERIES, 7-BIT DRIVER, TRUE OUTPUT, PDSO56, PLASTIC, TSSOP-56, Bus Driver/Transceiver | NXP Semiconductors | 935262442112 vs 74ALVT162731DG-T |