Part Details for 935262414112 by Nexperia
Overview of 935262414112 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 935262414112
935262414112 CAD Models
935262414112 Part Data Attributes
|
935262414112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935262414112
Nexperia
Decoder/Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Family | HCT | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | 4-LINE TO 16-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 83 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 935262414112
This table gives cross-reference parts and alternative options found for 935262414112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262414112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935262414118 | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, TSSOP-24 | NXP Semiconductors | 935262414112 vs 935262414118 |
74HCT4514PW,118 | 74HC4514; 74HCT4514 - 4-to-16 line decoder/demultiplexer with input latches@en-us TSSOP2 24-Pin | Nexperia | 935262414112 vs 74HCT4514PW,118 |
74HCT4514PW | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOT-355, 24 PIN | NXP Semiconductors | 935262414112 vs 74HCT4514PW |
935262414112 | HCT SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOT-355-1, TSSOP-24 | NXP Semiconductors | 935262414112 vs 935262414112 |
74HCT4514PW-T | Decoder/Driver | Nexperia | 935262414112 vs 74HCT4514PW-T |