Part Details for 935262005112 by NXP Semiconductors
Overview of 935262005112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935262005112
935262005112 CAD Models
935262005112 Part Data Attributes
|
935262005112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935262005112
NXP Semiconductors
AHC SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 935262005112
This table gives cross-reference parts and alternative options found for 935262005112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262005112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC245MTC | AHC/VHC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Rochester Electronics LLC | 935262005112 vs 74VHC245MTC |
MC74VHC245DT | AHC/VHC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, TSSOP-20 | Rochester Electronics LLC | 935262005112 vs MC74VHC245DT |
935262005118 | AHC SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP-20 | NXP Semiconductors | 935262005112 vs 935262005118 |
MC74VHC245DTR2 | AHC/VHC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, TSSOP-20 | Motorola Mobility LLC | 935262005112 vs MC74VHC245DTR2 |