Part Details for 935261962112 by NXP Semiconductors
Overview of 935261962112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935261962112
935261962112 CAD Models
935261962112 Part Data Attributes
|
935261962112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935261962112
NXP Semiconductors
IC AHCT/VHCT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP-20, Bus Driver/Transceiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHCT/VHCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for 935261962112
This table gives cross-reference parts and alternative options found for 935261962112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935261962112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AHCT245PW,112 | 74AHC245; 74AHCT245 - Octal bus transceiver; 3-state@en-us TSSOP2 20-Pin | Nexperia | 935261962112 vs 74AHCT245PW,112 |
74AHCT245PW-T | IC AHCT/VHCT/VT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | 935261962112 vs 74AHCT245PW-T |
74AHCT245PW | IC AHCT/VHCT/VT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | 935261962112 vs 74AHCT245PW |
935261962118 | IC AHCT/VHCT SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT-360-1, TSSOP-20, Bus Driver/Transceiver | NXP Semiconductors | 935261962112 vs 935261962118 |
SN74AHCT245PW | Octal bus transceivers with tri-state outputs 20-TSSOP -40 to 125 | Texas Instruments | 935261962112 vs SN74AHCT245PW |
935261962118 | Bus Transceiver, AHCT/VHCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | Nexperia | 935261962112 vs 935261962118 |
SN74AHCT245PWRE4 | Octal bus transceivers with tri-state outputs 20-TSSOP -40 to 125 | Texas Instruments | 935261962112 vs SN74AHCT245PWRE4 |
SN74AHCT245PWR | Octal bus transceivers with tri-state outputs 20-TSSOP -40 to 125 | Texas Instruments | 935261962112 vs SN74AHCT245PWR |
SN74AHCT245PWRG4 | Octal bus transceivers with tri-state outputs 20-TSSOP -40 to 125 | Texas Instruments | 935261962112 vs SN74AHCT245PWRG4 |
74AHCT245PW | Bus Transceiver, AHCT/VHCT/VT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | 935261962112 vs 74AHCT245PW |