Part Details for 935261948118 by NXP Semiconductors
Overview of 935261948118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 935261948118
935261948118 CAD Models
935261948118 Part Data Attributes:
|
935261948118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935261948118
NXP Semiconductors
IC 2-BAND, VIDEO TUNER, PDSO24, PLASTIC, SOT-137, SO-24, Tuner IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in IF Amplifier | YES | |
Consumer IC Type | VIDEO TUNER | |
Input Frequency-Max (RF) | 861 MHz | |
Input Frequency-Min (RF) | 41 MHz | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Noise Figure-Nom | 9 dB | |
Number of Bands | 2 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 58 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for 935261948118
This table gives cross-reference parts and alternative options found for 935261948118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935261948118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA5736TD-T | IC 2-BAND, VIDEO TUNER, PDSO24, PLASTIC, SOT-137, SO-24, Tuner IC | NXP Semiconductors | 935261948118 vs TDA5736TD-T |
TDA5736T/C1 | IC 2-BAND, VIDEO TUNER, PDSO24, PLASTIC, SOT-137, SO-24, Tuner IC | NXP Semiconductors | 935261948118 vs TDA5736T/C1 |
935241860112 | IC 2-BAND, VIDEO TUNER, PDSO24, PLASTIC, SOT-137, SO-24, Tuner IC | NXP Semiconductors | 935261948118 vs 935241860112 |
TDA5736TD | IC 2-BAND, VIDEO TUNER, PDSO24, PLASTIC, SOT-137, SO-24, Tuner IC | NXP Semiconductors | 935261948118 vs TDA5736TD |