Part Details for 935261178125 by NXP Semiconductors
Overview of 935261178125 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for 935261178125
935261178125 CAD Models
935261178125 Part Data Attributes
|
935261178125
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935261178125
NXP Semiconductors
IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SC-88A, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 105 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
Alternate Parts for 935261178125
This table gives cross-reference parts and alternative options found for 935261178125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935261178125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC1GU04DFT1 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | 935261178125 vs MC74HC1GU04DFT1 |
MC74HC1GU04DFR2 | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Semiconductor Products | 935261178125 vs MC74HC1GU04DFR2 |
MC74HC1GU04DFT1 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | 935261178125 vs MC74HC1GU04DFT1 |
HD74HC1GU04 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | 935261178125 vs HD74HC1GU04 |
935261178165 | IC HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | 935261178125 vs 935261178165 |
MC74HC1GU04DFT2 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | 935261178125 vs MC74HC1GU04DFT2 |
MC74HC1GU04DFT1G | Single Unbuffered Inverter, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | 935261178125 vs MC74HC1GU04DFT1G |
MC74HC1GU04DFT4 | HC/UH SERIES, 1-INPUT INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | 935261178125 vs MC74HC1GU04DFT4 |
935261178125 | Inverter, HC/UH Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | 935261178125 vs 935261178125 |
74HC1GU04GW,125 | 74HC1GU04 - Inverter TSSOP 5-Pin | NXP Semiconductors | 935261178125 vs 74HC1GU04GW,125 |