Part Details for 935260744118 by Nexperia
Overview of 935260744118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935260744118
935260744118 CAD Models
935260744118 Part Data Attributes
|
935260744118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935260744118
Nexperia
NAND Gate, ALVC/VCX/A Series, 3-Func, 3-Input, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 6.7 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 935260744118
This table gives cross-reference parts and alternative options found for 935260744118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935260744118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC10DB | LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14 | Texas Instruments | 935260744118 vs SN74LVC10DB |
74LVC10ADB,112 | 74LVC10A - Triple 3-input NAND gate@en-us SSOP1 14-Pin | Nexperia | 935260744118 vs 74LVC10ADB,112 |
SN74LVC10ADBRG4 | Triple 3-Input Positive-NAND Gate 14-SSOP -40 to 125 | Texas Instruments | 935260744118 vs SN74LVC10ADBRG4 |
SN74LVC10DBLE | Triple 3-Input Positive-NAND Gate 14-SSOP -40 to 85 | Texas Instruments | 935260744118 vs SN74LVC10DBLE |
74LVC10ADB,118 | 74LVC10A - Triple 3-input NAND gate@en-us SSOP1 14-Pin | Nexperia | 935260744118 vs 74LVC10ADB,118 |
N74LVC10DB-T | IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 935260744118 vs N74LVC10DB-T |
74LVC10DB | IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 935260744118 vs 74LVC10DB |
74LVC10ADB-T | IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 5.30 MM, PLASTIC, MS-150, SOT337-1, SSOP-14, Gate | NXP Semiconductors | 935260744118 vs 74LVC10ADB-T |
74LVC10ADB | NAND Gate | Nexperia | 935260744118 vs 74LVC10ADB |
N74LVC10DB | IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 935260744118 vs N74LVC10DB |