Part Details for 935260678112 by Nexperia
Overview of 935260678112 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935260678112
935260678112 CAD Models
935260678112 Part Data Attributes
|
935260678112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935260678112
Nexperia
Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 6.1 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 935260678112
This table gives cross-reference parts and alternative options found for 935260678112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935260678112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74LCX257D | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | 935260678112 vs MC74LCX257D |
74LCX257M | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOP-16 | STMicroelectronics | 935260678112 vs 74LCX257M |
MC74LCX257DR2 | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | 935260678112 vs MC74LCX257DR2 |
935260678112 | IC LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SO-16, Multiplexer/Demultiplexer | NXP Semiconductors | 935260678112 vs 935260678112 |
74LCX257M | Multiplexer, LVC/LCX/Z Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 935260678112 vs 74LCX257M |
74LVC257AD,112 | 74LVC257A - Quad 2-input multiplexer with 5 V tolerant inputs/outputs; 3-state@en-us SOP 16-Pin | Nexperia | 935260678112 vs 74LVC257AD,112 |
MC74LCX257MR2 | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, EIAJ, PLASTIC, SOIC-16 | Motorola Mobility LLC | 935260678112 vs MC74LCX257MR2 |
MC74LCX257D | LVC/LCX/Z SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOIC-16 | onsemi | 935260678112 vs MC74LCX257D |