Part Details for 935260348557 by NXP Semiconductors
Overview of 935260348557 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 935260348557
935260348557 CAD Models
935260348557 Part Data Attributes
|
935260348557
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935260348557
NXP Semiconductors
IC 1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP44, PLASTIC, SOT-307-2, QFP-44, Analog to Digital Converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.1709% | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Sample Rate | 55 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |