Part Details for 935245780118 by Nexperia
Overview of 935245780118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Medical Imaging
Part Details for 935245780118
935245780118 CAD Models
935245780118 Part Data Attributes
|
935245780118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935245780118
Nexperia
XOR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | TSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Logic IC Type | XOR GATE | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 27 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for 935245780118
This table gives cross-reference parts and alternative options found for 935245780118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935245780118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NC7ST86P5 | TinyLogic HST 2-Input Exclusive-OR Gate, 5LD, SC70, EIAJ SC-88A, 1.25MM WIDE, 250/TAPE REEL | Fairchild Semiconductor Corporation | 935245780118 vs NC7ST86P5 |
74AHCT1G86GW | IC AHCT/VHCT SERIES, 2-INPUT XOR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5, Gate | NXP Semiconductors | 935245780118 vs 74AHCT1G86GW |
HD74HCT1G86 | HCT SERIES, 2-INPUT XOR GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | 935245780118 vs HD74HCT1G86 |
74HCT1G86GW,165 | 74HC(T)1G86 - 2-input EXCLUSIVE-OR gate TSSOP 5-Pin | NXP Semiconductors | 935245780118 vs 74HCT1G86GW,165 |
HD74HCT1G86-EL | XOR Gate, HCT Series, 1-Func, 2-Input, CMOS, PDSO5, CMPAK-5 | Hitachi Ltd | 935245780118 vs HD74HCT1G86-EL |
MC74VHC1GT86DFT1 | AHC/VHC SERIES, 2-INPUT XOR GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | Motorola Mobility LLC | 935245780118 vs MC74VHC1GT86DFT1 |
HD74HCT1G86-EL | HCT SERIES, 2-INPUT XOR GATE, PDSO5, CMPAK-5 | Renesas Electronics Corporation | 935245780118 vs HD74HCT1G86-EL |
74HCT1G86GW | IC HCT SERIES, 2-INPUT XOR GATE, PDSO5, PLASTIC, SC-88A, 5 PIN, Gate | NXP Semiconductors | 935245780118 vs 74HCT1G86GW |
74AHCT1G86GW-G | IC AHCT/VHCT SERIES, 2-INPUT XOR GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT-353-1, TSSOP-5, Gate | NXP Semiconductors | 935245780118 vs 74AHCT1G86GW-G |
74AHCT1G86GW | XOR Gate, AHCT/VHCT Series, 1-Func, 2-Input, CMOS, PDSO5 | Nexperia | 935245780118 vs 74AHCT1G86GW |