Logic
935175200112
NXP Semiconductors
Description: IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, TSSOP-14, Gate

Overview of 935175200112 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for 935175200112 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935175200112 by NXP Semiconductors

935175200112
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TSSOP
Package Description
TSSOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Logic IC Type
INVERTER
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
17 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. 935175200112
    NXP Semiconductors
    IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 4.40 MM, PLASTIC, SOT-402-1, TSSOP-14, Gate
    VS

Alternate Parts for 935175200112

This table gives cross-reference parts and alternative options found for 935175200112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935175200112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74LVU04AT-E LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TTP-14D Renesas Electronics Corporation 935175200112 vs HD74LVU04AT-E
N74LVU04PWDH-T IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate NXP Semiconductors 935175200112 vs N74LVU04PWDH-T
74LVXU04TTR LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 STMicroelectronics 935175200112 vs 74LVXU04TTR
74LVU04PW,118 74LVU04 - Hex inverter TSSOP 14-Pin NXP Semiconductors 935175200112 vs 74LVU04PW,118
HD74LVU04AT-EL Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, TTP-14D Hitachi Ltd 935175200112 vs HD74LVU04AT-EL
74LVU04PWDH IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOT-402-1, TSSOP1-14, Gate NXP Semiconductors 935175200112 vs 74LVU04PWDH
SN74LVU04PW IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate Texas Instruments 935175200112 vs SN74LVU04PW
N74LVU04PW-T IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate NXP Semiconductors 935175200112 vs N74LVU04PW-T
SN74LVU04APWE4 LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments 935175200112 vs SN74LVU04APWE4
MC74LVXU04DT LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, TSSOP-14 onsemi 935175200112 vs MC74LVXU04DT
Part Number Description Manufacturer Compare
N74LVU04DB-T IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate NXP Semiconductors 935175200112 vs N74LVU04DB-T
HD74LVU04AT LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TTP-14D Renesas Electronics Corporation 935175200112 vs HD74LVU04AT
N74LVU04PWDH-T IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate NXP Semiconductors 935175200112 vs N74LVU04PWDH-T
SN74LVU04ADBLE Hex Inverters 14-SSOP -40 to 85 Texas Instruments 935175200112 vs SN74LVU04ADBLE
74LVU04PW,118 74LVU04 - Hex inverter TSSOP 14-Pin NXP Semiconductors 935175200112 vs 74LVU04PW,118
74LVU04D,112 74LVU04 - Hex inverter SOIC 14-Pin NXP Semiconductors 935175200112 vs 74LVU04D,112
MC74LVXU04MELG IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14, Gate onsemi 935175200112 vs MC74LVXU04MELG
74LVXU04TTR LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TSSOP-14 STMicroelectronics 935175200112 vs 74LVXU04TTR
HD74LVU04AT-EL Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14, TTP-14D Hitachi Ltd 935175200112 vs HD74LVU04AT-EL
SN74LVU04AD 6-ch, 2-V to 5.5-V inverters 14-SOIC -40 to 85 Texas Instruments 935175200112 vs SN74LVU04AD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935175200112 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935175200112 by NXP Semiconductors

  • Please alert me when 935175200112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 935175200112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935175200112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 935175200112 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935175200112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935175200112 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: