Part Details for 935175110118 by NXP Semiconductors
Overview of 935175110118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935175110118
935175110118 CAD Models
935175110118 Part Data Attributes
|
935175110118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935175110118
NXP Semiconductors
IC HCT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | PLASTIC, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for 935175110118
This table gives cross-reference parts and alternative options found for 935175110118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935175110118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HCT374DB-T | NXP Semiconductors | Check for Price | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver | 935175110118 vs 74HCT374DB-T |
935175110118 | Nexperia | Check for Price | Bus Driver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | 935175110118 vs 935175110118 |
74HCT374DB,112 | NXP Semiconductors | Check for Price | 74HC(T)374 - Octal D-type flip-flop; positive edge-trigger; 3-state SSOP2 20-Pin | 935175110118 vs 74HCT374DB,112 |
74HCT374DB,112 | Nexperia | Check for Price | 74HC374; 74HCT374 - Octal D-type flip-flop; positive edge-trigger; 3-state@en-us SSOP2 20-Pin | 935175110118 vs 74HCT374DB,112 |
MC74HCT374ASDR2 | Motorola Mobility LLC | Check for Price | HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 | 935175110118 vs MC74HCT374ASDR2 |
74HCT574DB,112 | NXP Semiconductors | Check for Price | 74HC(T)574 - Octal D-type flip-flop; positive edge-trigger; 3-state SSOP2 20-Pin | 935175110118 vs 74HCT574DB,112 |
74HCT541DB-T | NXP Semiconductors | Check for Price | IC HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver | 935175110118 vs 74HCT541DB-T |
935175110112 | Nexperia | Check for Price | Bus Driver, HCT Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 | 935175110118 vs 935175110112 |
74HCT541DB,118 | NXP Semiconductors | Check for Price | 74HC(T)541 - Octal buffer/line driver; 3-state SSOP2 20-Pin | 935175110118 vs 74HCT541DB,118 |