Part Details for 935174790112 by Nexperia
Overview of 935174790112 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935174790112
935174790112 CAD Models
935174790112 Part Data Attributes
|
935174790112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935174790112
Nexperia
OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | OR GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 935174790112
This table gives cross-reference parts and alternative options found for 935174790112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935174790112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT32DB-T | OR Gate | Nexperia | 935174790112 vs 74HCT32DB-T |
74HCT32DB-T | IC HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, SSOP-14, Gate | NXP Semiconductors | 935174790112 vs 74HCT32DB-T |
935174790118 | OR Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 935174790112 vs 935174790118 |
74HCT32DB | IC HCT SERIES, QUAD 2-INPUT OR GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | 935174790112 vs 74HCT32DB |
74HCT32DB,118 | 74HC(T)32 - Quad 2-input OR gate SSOP1 14-Pin | NXP Semiconductors | 935174790112 vs 74HCT32DB,118 |
SN74HCT32DBR | 4-ch 2-input 4.5-V to 5.5-V OR gate with TTL-compatible inputs 14-SSOP -40 to 85 | Texas Instruments | 935174790112 vs SN74HCT32DBR |
74HCT32DB,118 | SSOP1 14-Pin | Nexperia | 935174790112 vs 74HCT32DB,118 |
74HCT32DB,112 | 74HC(T)32 - Quad 2-input OR gate SSOP1 14-Pin | NXP Semiconductors | 935174790112 vs 74HCT32DB,112 |