935174640118
Description: Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20

Overview of 935174640118 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 935174640118 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935174640118 by Nexperia

935174640118
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Package Description
TSSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR, 13 INCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
165 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. 935174640118
    Nexperia
    Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20
    VS

Alternate Parts for 935174640118

This table gives cross-reference parts and alternative options found for 935174640118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935174640118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HD74HC244TELL HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, TSSOP-20 Renesas Electronics Corporation 935174640118 vs HD74HC244TELL
935174640112 Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia 935174640118 vs 935174640112
74HC244PW,118 74HC244; 74HCT244 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin Nexperia 935174640118 vs 74HC244PW,118
SN74HC244PWR 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85 Texas Instruments 935174640118 vs SN74HC244PWR
HD74HC244T HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA Renesas Electronics Corporation 935174640118 vs HD74HC244T
SN74HC244PWTG4 HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 935174640118 vs SN74HC244PWTG4
SN74HC244APWLE Octal Buffers And Line Drivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 935174640118 vs SN74HC244APWLE
SN74HC244PWG4 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85 Texas Instruments 935174640118 vs SN74HC244PWG4
SN74HC244PWE4 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85 Texas Instruments 935174640118 vs SN74HC244PWE4
74HC244PW Bus Driver Nexperia 935174640118 vs 74HC244PW
Part Number Description Manufacturer Compare
HD74HC244T HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA Renesas Electronics Corporation 935174640118 vs HD74HC244T
SN74HC244APWLE Octal Buffers And Line Drivers With 3-State Outputs 20-TSSOP -40 to 85 Texas Instruments 935174640118 vs SN74HC244APWLE
SN74HC244PWR 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85 Texas Instruments 935174640118 vs SN74HC244PWR
74HC244BQ-Q100,115 74HC244-Q100; 74HCT244-Q100 - Octal buffer/line driver; 3-state@en-us QFN 20-Pin Nexperia 935174640118 vs 74HC244BQ-Q100,115
SN74HC244PWTG4 HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 Texas Instruments 935174640118 vs SN74HC244PWTG4
MM74HC244MTCX_NL Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 Fairchild Semiconductor Corporation 935174640118 vs MM74HC244MTCX_NL
74HC244BQ,115 74HC244; 74HCT244 - Octal buffer/line driver; 3-state@en-us QFN 20-Pin Nexperia 935174640118 vs 74HC244BQ,115
SN74HC244PWG4 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85 Texas Instruments 935174640118 vs SN74HC244PWG4
74HC244PW,118 74HC244; 74HCT244 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin Nexperia 935174640118 vs 74HC244PW,118
74HC244BQ IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PQCC20, 2.50 X 4.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT-764-1, DHVQFN-20, Bus Driver/Transceiver NXP Semiconductors 935174640118 vs 74HC244BQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935174640118 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935174640118 by Nexperia

Select Manufacturer
Which Manufacturer of 935174640118 would you like to use for your alert(s)?
  • Please alert me when 935174640118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935174640118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935174640118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935174640118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935174640118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935174640118 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: