Part Details for 935174420112 by Nexperia
Overview of 935174420112 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935174420112
935174420112 CAD Models
935174420112 Part Data Attributes
|
935174420112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935174420112
Nexperia
Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 53 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 935174420112
This table gives cross-reference parts and alternative options found for 935174420112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935174420112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935174420112 | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, SOT-338-1, SSOP-16, Decoder/Driver | NXP Semiconductors | 935174420112 vs 935174420112 |
935174420118 | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16 | Nexperia | 935174420112 vs 935174420118 |
GD54HCT138D | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | 935174420112 vs GD54HCT138D |
74HCT138DB | IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT338-1, SSOP-16, Decoder/Driver | NXP Semiconductors | 935174420112 vs 74HCT138DB |
74HCT138DB,112 | 74HC(T)138 - 3-to-8 line decoder/demultiplexer; inverting SSOP1 16-Pin | NXP Semiconductors | 935174420112 vs 74HCT138DB,112 |
74HCT138DB,112 | 74HC138; 74HCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us SSOP1 16-Pin | Nexperia | 935174420112 vs 74HCT138DB,112 |
74HCT138DB,118 | 74HC138; 74HCT138 - 3-to-8 line decoder/demultiplexer; inverting@en-us SSOP1 16-Pin | Nexperia | 935174420112 vs 74HCT138DB,118 |
GD74HCT138D | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16, | Goldstar Electron Co Ltd | 935174420112 vs GD74HCT138D |
74HCT138DB | Decoder/Driver, HCT Series, Inverted Output, CMOS, PDSO16 | Nexperia | 935174420112 vs 74HCT138DB |