Part Details for 935174320112 by NXP Semiconductors
Overview of 935174320112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 935174320112
935174320112 CAD Models
935174320112 Part Data Attributes
|
935174320112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935174320112
NXP Semiconductors
IC HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOT-337-1, SSOP-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | SOT-337-1, SSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for 935174320112
This table gives cross-reference parts and alternative options found for 935174320112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935174320112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74HCT08DBRG4 | HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | 935174320112 vs SN74HCT08DBRG4 |
74HCT08DB | AND Gate | Nexperia | 935174320112 vs 74HCT08DB |
935174320118 | AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | 935174320112 vs 935174320118 |
74HCT08DB-T | AND Gate | Nexperia | 935174320112 vs 74HCT08DB-T |
SN74HCT08DBRE4 | Quadruple 2-Input Positive-AND Gates 14-SSOP -40 to 85 | Texas Instruments | 935174320112 vs SN74HCT08DBRE4 |
74HCT08DB | IC HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | 935174320112 vs 74HCT08DB |
74HCT08DB-T | IC HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOT-337-1, SSOP-14, Gate | NXP Semiconductors | 935174320112 vs 74HCT08DB-T |
74HCT08DB,112 | 74HC(T)08 - Quad 2-input AND gate SSOP1 14-Pin | NXP Semiconductors | 935174320112 vs 74HCT08DB,112 |
SN74HCT08DBLE | Quadruple 2-Input Positive-AND Gates 14-SSOP -40 to 85 | Texas Instruments | 935174320112 vs SN74HCT08DBLE |
74HCT08DB,118 | 74HC08; 74HCT08 - Quad 2-input AND gate@en-us SSOP1 14-Pin | Nexperia | 935174320112 vs 74HCT08DB,118 |