Part Details for 935173780118 by NXP Semiconductors
Overview of 935173780118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Part Details for 935173780118
935173780118 CAD Models
935173780118 Part Data Attributes
|
935173780118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935173780118
NXP Semiconductors
IC HCT SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SSOP-14, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP | |
Package Description | SSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HCT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | AND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for 935173780118
This table gives cross-reference parts and alternative options found for 935173780118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935173780118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT11DB | AND Gate | Nexperia | 935173780118 vs 74HCT11DB |
935173780112 | IC HCT SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, SSOP-14, Gate | NXP Semiconductors | 935173780118 vs 935173780112 |
74HCT11DB,112 | 74HC11; 74HCT11 - Triple 3-input AND gate@en-us SSOP1 14-Pin | Nexperia | 935173780118 vs 74HCT11DB,112 |
74HCT11DB | IC HCT SERIES, TRIPLE 3-INPUT AND GATE, PDSO14, 5.3 MM WIDTH, PLASTIC, MO-150, SSOP-14, Gate | NXP Semiconductors | 935173780118 vs 74HCT11DB |
74HCT11DB-T | AND Gate | Nexperia | 935173780118 vs 74HCT11DB-T |
935173780118 | AND Gate, HCT Series, 3-Func, 3-Input, CMOS, PDSO14 | Nexperia | 935173780118 vs 935173780118 |