935166890112
Description: Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20

Overview of 935166890112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 935166890112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935166890112 by Nexperia

935166890112
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
SSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
7.2 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
165 ns
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. 935166890112
    Nexperia
    Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20
    VS

Alternate Parts for 935166890112

This table gives cross-reference parts and alternative options found for 935166890112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935166890112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935166880112 Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia 935166890112 vs 935166880112
74HC244DB,112 74HC(T)244 - Octal buffer / line driver; 3-state SSOP2 20-Pin NXP Semiconductors 935166890112 vs 74HC244DB,112
935166880112 IC HC/UH SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver NXP Semiconductors 935166890112 vs 935166880112
935166890118 IC HC/UH SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver NXP Semiconductors 935166890112 vs 935166890118
74HC244DB IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20, Bus Driver/Transceiver NXP Semiconductors 935166890112 vs 74HC244DB
SN74HC244DBR 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SSOP -40 to 85 Texas Instruments 935166890112 vs SN74HC244DBR
SN74HC244DBRG4 Octal Buffers And Line Drivers With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments 935166890112 vs SN74HC244DBRG4
74HC244DB,118 74HC(T)244 - Octal buffer / line driver; 3-state SSOP2 20-Pin NXP Semiconductors 935166890112 vs 74HC244DB,118
74HC244DB,118 74HC244; 74HCT244 - Octal buffer/line driver; 3-state@en-us SSOP2 20-Pin Nexperia 935166890112 vs 74HC244DB,118
Part Number Description Manufacturer Compare
SN74HC244DBR 8-ch, 2-V to 6-V buffers with 3-state outputs 20-SSOP -40 to 85 Texas Instruments 935166890112 vs SN74HC244DBR
74HC244DB,112 74HC(T)244 - Octal buffer / line driver; 3-state SSOP2 20-Pin NXP Semiconductors 935166890112 vs 74HC244DB,112
935166890118 IC HC/UH SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver NXP Semiconductors 935166890112 vs 935166890118
74HC244DB-T IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20, Bus Driver/Transceiver NXP Semiconductors 935166890112 vs 74HC244DB-T
74HC244DB IC HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT-339-1, SSOP-20, Bus Driver/Transceiver NXP Semiconductors 935166890112 vs 74HC244DB
74HC244DB,118 74HC(T)244 - Octal buffer / line driver; 3-state SSOP2 20-Pin NXP Semiconductors 935166890112 vs 74HC244DB,118
SN74HC244DBRG4 Octal Buffers And Line Drivers With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments 935166890112 vs SN74HC244DBRG4
74HC244DB,118 74HC244; 74HCT244 - Octal buffer/line driver; 3-state@en-us SSOP2 20-Pin Nexperia 935166890112 vs 74HC244DB,118
935166880112 Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia 935166890112 vs 935166880112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935166890112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935166890112 by Nexperia

Select Manufacturer
Which Manufacturer of 935166890112 would you like to use for your alert(s)?
  • Please alert me when 935166890112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935166890112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935166890112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935166890112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935166890112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935166890112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: