Part Details for 935162490112 by Nexperia
Overview of 935162490112 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for 935162490112
935162490112 CAD Models
935162490112 Part Data Attributes
|
935162490112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935162490112
Nexperia
NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 43 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for 935162490112
This table gives cross-reference parts and alternative options found for 935162490112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935162490112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV132D | NAND Gate | Nexperia | 935162490112 vs 74LV132D |
74LV132D,118 | 74LV132 - Quad 2-input NAND Schmitt trigger SOIC 14-Pin | NXP Semiconductors | 935162490112 vs 74LV132D,118 |
N74LV132D | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | 935162490112 vs N74LV132D |
74LV132D,112 | 74LV132 - Quad 2-input NAND Schmitt trigger SOIC 14-Pin | NXP Semiconductors | 935162490112 vs 74LV132D,112 |
74LV132D,118 | 74LV132 - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin | Nexperia | 935162490112 vs 74LV132D,118 |
74LV132D-T | NAND Gate | Nexperia | 935162490112 vs 74LV132D-T |
74LV132D,112 | 74LV132 - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin | Nexperia | 935162490112 vs 74LV132D,112 |