Part Details for 935151750112 by NXP Semiconductors
Overview of 935151750112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935151750112
935151750112 CAD Models
935151750112 Part Data Attributes:
|
935151750112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935151750112
NXP Semiconductors
IC REAL TIME CLOCK, PDIP8, 0.300 INCH, PLASTIC, MO-001AN, SOT-97-1, DIP-8, Timer or RTC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.5 mm | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for 935151750112
This table gives cross-reference parts and alternative options found for 935151750112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935151750112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF8593T-T | 0 TIMER(S), REAL TIME CLOCK, PDSO8 | NXP Semiconductors | 935151750112 vs PCF8593T-T |
PCF8593T/1,112 | PCF8593 - Low power clock and calendar SOIC 8-Pin | NXP Semiconductors | 935151750112 vs PCF8593T/1,112 |
PCF8593TD | IC 0 TIMER(S), REAL TIME CLOCK, PDSO8, 3.90 MM, PLASTIC, MS-012AA, SOT-96-1, SO-8, Timer or RTC | NXP Semiconductors | 935151750112 vs PCF8593TD |
PCF8593T | 0 TIMER(S), REAL TIME CLOCK, PDSO8, 3.90 MM, PLASTIC, MS-012AA, SOT-96-1, SO-8 | NXP Semiconductors | 935151750112 vs PCF8593T |
935275723112 | 0 TIMER(S), REAL TIME CLOCK, PDSO8, 3.90 MM, PLASTIC, MS-012AA, SOT-96-1, SO-8 | NXP Semiconductors | 935151750112 vs 935275723112 |
935275723118 | 0 TIMER(S), REAL TIME CLOCK, PDSO8, 3.90 MM, PLASTIC, MS-012AA, SOT-96-1, SO-8 | NXP Semiconductors | 935151750112 vs 935275723118 |