935056370112
Description: Bus Driver, LV/LV-A/LVX/H Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20

Overview of 935056370112 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for 935056370112 by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 935056370112 by Nexperia

935056370112
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Package Description
PLASTIC, SOT-163, SO-20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
LV/LV-A/LVX/H
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
12.8 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
31 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7.5 mm
Want to compare parts?
  1. 935056370112
    Nexperia
    Bus Driver, LV/LV-A/LVX/H Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20
    VS

Alternate Parts for 935056370112

This table gives cross-reference parts and alternative options found for 935056370112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935056370112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LV244D,112 74LV244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin Nexperia 935056370112 vs 74LV244D,112
935056370118 Bus Driver, LV/LV-A/LVX/H Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia 935056370112 vs 935056370118
74LV244D,118 74LV244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin Nexperia 935056370112 vs 74LV244D,118
74LV244D Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 Nexperia 935056370112 vs 74LV244D
Part Number Description Manufacturer Compare
74LV244D,112 74LV244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin Nexperia 935056370112 vs 74LV244D,112
74LV244DB,112 74LV244 - Octal buffer/line driver; 3-state@en-us SSOP2 20-Pin Nexperia 935056370112 vs 74LV244DB,112
74LV244D,112 74LV244 - Octal buffer/line driver (3-state) SOP 20-Pin NXP Semiconductors 935056370112 vs 74LV244D,112
74LV244D,118 74LV244 - Octal buffer/line driver; 3-state@en-us SOP 20-Pin Nexperia 935056370112 vs 74LV244D,118
935056370118 Bus Driver, LV/LV-A/LVX/H Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia 935056370112 vs 935056370118
935073680112 Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Nexperia 935056370112 vs 935073680112
74LV244DB Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 Nexperia 935056370112 vs 74LV244DB
74LV244DB,118 74LV244 - Octal buffer/line driver (3-state) SSOP2 20-Pin NXP Semiconductors 935056370112 vs 74LV244DB,118
935073680118 Bus Driver, LV/LV-A/LVX/H Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia 935056370112 vs 935073680118
74LV244D Bus Driver, LV/LV-A/LVX/H Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20 Nexperia 935056370112 vs 74LV244D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 935056370112 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 935056370112 by Nexperia

  • Please alert me when 935056370112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 935056370112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 935056370112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 935056370112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 935056370112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 935056370112 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: