Part Details for 935029670623 by NXP Semiconductors
Overview of 935029670623 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935029670623
935029670623 CAD Models
935029670623 Part Data Attributes
|
935029670623
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
935029670623
NXP Semiconductors
IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24, Bus Driver/Transceiver
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for 935029670623
This table gives cross-reference parts and alternative options found for 935029670623. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935029670623, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
N74F656AD-T | YAGEO Corporation | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24 | 935029670623 vs N74F656AD-T |
933858990623 | NXP Semiconductors | Check for Price | IC F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24, Bus Driver/Transceiver | 935029670623 vs 933858990623 |
I74F656AD | YAGEO Corporation | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24 | 935029670623 vs I74F656AD |
I74F656AD,602 | NXP Semiconductors | Check for Price | 74F656A - Octal buffer/driver with parity; non-inverting; 3-state SOP 24-Pin | 935029670623 vs I74F656AD,602 |
N74F656AD,602 | NXP Semiconductors | Check for Price | 74F656A - Octal buffer/driver with parity; non-inverting; 3-state SOP 24-Pin | 935029670623 vs N74F656AD,602 |
935029670602 | NXP Semiconductors | Check for Price | IC F/FAST SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.50 MM, PLASTIC, MS-013, SOT-137-1, SO-24, Bus Driver/Transceiver | 935029670623 vs 935029670602 |
I74F656AD | NXP Semiconductors | Check for Price | IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.5 MM HEIGHT, PLASTIC, MS-013, SOT137-1, SOP-24, Bus Driver/Transceiver | 935029670623 vs I74F656AD |
N74F656AD | NXP Semiconductors | Check for Price | IC F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO24, 7.5 MM HEIGHT, PLASTIC, MS-013, SOT137-1, SOP-24, Bus Driver/Transceiver | 935029670623 vs N74F656AD |
74F656VC | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO24, SOIC-24 | 935029670623 vs 74F656VC |