Part Details for 9350 by Amphenol Corporation
Overview of 9350 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 9350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9350
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 9350
9350 CAD Models
9350 Part Data Attributes:
|
9350
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
9350
Amphenol Corporation
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Locking, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLE: RG 6/U | |
Body/Shell Style | PLUG | |
Cable Types | RG-6/U | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CLAMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |
Alternate Parts for 9350
This table gives cross-reference parts and alternative options found for 9350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
31-212-1005 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Clamp Terminal, Locking, Plug | Amphenol Corporation | 9350 vs 31-212-1005 |
1-1337427-0 | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | TE Connectivity | 9350 vs 1-1337427-0 |