Part Details for 934TR by Keystone Electronics Corp
Overview of 934TR by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 934TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X4233
|
Newark | Mini Usb, 2.0 Type B, Receptacle, Smt, Usb Connector Type:Mini Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Product Range:- Rohs Compliant: Yes |Keystone 934TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8390 / $0.9680 | Buy Now |
DISTI #
22M3569
|
Newark | Mini Usb, 2.0 Type B, Receptacle, Smt, Usb Connector Type:Mini Usb Type B, Usb Standard:Usb 2.0, Gender:Receptacle, No. Of Positions:5Positions, Connector Mounting:Surface Mount, Orientation:Right Angle, Product Range:- Rohs Compliant: Yes |Keystone 934TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2100 | Buy Now |
DISTI #
36-934TR-ND
|
DigiKey | CONN RCPT USB2.0 MINI B SMD R/A Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7742 | Buy Now |
DISTI #
534-934TR
|
Mouser Electronics | USB Connectors Mini-USB S/M skt T/R .378x.303x.272 RoHS: Compliant | 1440 |
|
$0.7740 / $1.4000 | Buy Now |
DISTI #
70182299
|
RS | USB Socket, 2.0, Mini, Type B, SMT, Horizontal, 1000 pc Tape and Reel | Keystone Electronics 934TR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $1.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8000 | Buy Now |
DISTI #
000000000002285243
|
Sager | USB Connectors Mini-USB S/M skt T/R .378x.303x.272 Min Qty: 1000 | 0 |
|
$0.6947 / $0.7889 | Buy Now |
Part Details for 934TR
934TR CAD Models
934TR Part Data Attributes:
|
934TR
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
934TR
Keystone Electronics Corp
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |