Part Details for 934966507 by Lumberg Automation
Overview of 934966507 by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 934966507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AJ0346
|
Newark | Rshs 8Y-Rkts 8Y-922/10 M/ Black |Lumberg Automation 934966507 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$200.5800 / $243.3700 | Buy Now |
DISTI #
934966507-ND
|
DigiKey | CBL CIRC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$202.5900 | Buy Now |
|
Onlinecomponents.com | Fast Ethernet Cat5e Data Double-Ended Cordset: Male straight Y-coded black M12 Hybrid Receptacle to female straight Y-coded black M12 Hybrid, shielded, 50 V AC/ DC, Power: 6 A, Data: 0.5 A, PUR black cable, 8-wires, Data: 4x0.15 mm² + Power: 4x0.75 mm² RoHS: Compliant | 0 |
|
$178.2900 / $191.0300 | Buy Now |