Part Details for 934735021 by Lumberg Automation
Overview of 934735021 by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 934735021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AJ9846
|
Newark | Wrst 8-523/10 M/ Orange |Lumberg Automation 934735021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.9400 / $102.7600 | Buy Now |
DISTI #
934735021-ND
|
DigiKey | CBL CIRC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.1860 | Buy Now |
|
Onlinecomponents.com | M12 F&B (Wash-Down) Sensor/Actuator Single-Ended Cordset: Male, straight, 8-pin, A-coded, white body, 30 V AC/DC, 2 A, TPE orange cable, 8-wires, 0.25 mm² RoHS: Compliant | 0 |
|
$67.6100 / $85.7300 | Buy Now |