Part Details for 934733005 by Lumberg Automation
Overview of 934733005 by Lumberg Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 934733005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AJ9784
|
Newark | Wrkt 4-3-520/20 M/ Orange |Lumberg Automation 934733005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.4500 / $98.4400 | Buy Now |
DISTI #
934733005-ND
|
DigiKey | CBL CIRC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.7300 | Buy Now |
|
Onlinecomponents.com | M12 F&B (Wash-Down) Sensor/Actuator Single-Ended Cordset: Female, straight, 4-pin, A-coded, white body, 230 V AC/DC, 4 A, TPE orange cable, 3-wires, 0.25 mm² RoHS: Compliant | 0 |
|
$64.0600 / $86.1500 | Buy Now |