There are no models available for this part yet.
Overview of 934717004 by Lumberg Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 934717004 by Lumberg Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
934717004-ND
|
DigiKey | CBL CIRC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.7020 | Buy Now | |
Onlinecomponents.com | Fast Ethernet Cat5e Data Single-Ended Cordset: M12 Standard, female, straight, 4-pin, D-coded, shielded, black body, 50 V AC / 60 V DC, 4 A, PUR green cable, 4-wires, 2x2x0.34 mm² RoHS: Compliant | 0 |
|
$53.2300 / $72.2900 | Buy Now |