Part Details for 934715019 by Lumberg Automation
Overview of 934715019 by Lumberg Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 934715019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
934715019-ND
|
DigiKey | CBL CIRC Min Qty: 10 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.9720 | Buy Now |
|
Onlinecomponents.com | Fast Ethernet Cat5e Data Double-Ended Cordset: Male straight D-coded black M12 Standard to female straight D-coded black M12 Standard, shielded, 50 V AC / 60 V DC, 4 A, PUR green cable, 4-wires, 2x2x0.34 mm² RoHS: Compliant | 0 |
|
$74.0200 / $93.1300 | Buy Now |